onsemi Transistor, -200 mA PNP, -40 V, 3-Pin TO-92
- RS Stock No.:
- 739-0375
- Mfr. Part No.:
- 2N3906BU
- Manufacturer:
- onsemi
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
- 290 unit(s) ready to ship
- Plus 2,640 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.133 | €1.33 | - |
| 100 - 240 | €0.115 | €1.15 | 13% |
| 250 - 490 | €0.10 | €1.00 | 24% |
| 500 + | €0.088 | €0.88 | 33% |
*price indicative
- RS Stock No.:
- 739-0375
- Mfr. Part No.:
- 2N3906BU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 710μm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Transition Frequency ft 250MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 710μm | ||
Length 5.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi 2N3906BU Transistor -40 V, 3-Pin TO-92
- onsemi Transistor -40 V, 3-Pin SOT-23
- onsemi 2N3906TFR Transistor -40 V, 3-Pin TO-92
- onsemi 2N3906TAR Transistor -40 V, 3-Pin TO-92
- onsemi Transistor -40 V, 6-Pin SOT-23
- onsemi MMBT3906WT1G Transistor -40 V, 3-Pin SOT-323
- onsemi MMBT3906LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
