onsemi MJD44H11T4G Transistor, 8 A NPN, 80 V, 3-Pin DPAK
- RS Stock No.:
- 170-3360
- Mfr. Part No.:
- MJD44H11T4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,122.50
(exc. VAT)
€1,380.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.449 | €1,122.50 |
*price indicative
- RS Stock No.:
- 170-3360
- Mfr. Part No.:
- MJD44H11T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Transition Frequency ft | 85MHz | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.75W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 10.41mm | |
| Series | MJD44H11 | |
| Width | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Transition Frequency ft 85MHz | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.75W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 10.41mm | ||
Series MJD44H11 | ||
Width 2.38mm | ||
Automotive Standard AEC-Q101 | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi NJVMJD44H11G Transistor 80 V dc, 3-Pin DPAK
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- ROHM Transistor 80 V, 3-Pin DPAK
