onsemi Transistor, 8 A NPN, 80 V dc, 3-Pin DPAK
- RS Stock No.:
- 186-7425
- Mfr. Part No.:
- NJVMJD44H11G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7425
- Mfr. Part No.:
- NJVMJD44H11G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 8A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 10V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 20W | |
| Maximum Transition Frequency ft | 20MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | NJVMJD44H11 | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 8A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 10V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 20W | ||
Maximum Transition Frequency ft 20MHz | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series NJVMJD44H11 | ||
Height 2.38mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NJVMJD44H11G Transistor 80 V dc, 3-Pin DPAK
- onsemi NJVMJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11G Transistor 80 V, 3-Pin DPAK
- onsemi MJD44H11T4G Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi MJD44H11-1G Bipolar Transistor 80 V dc, 4-Pin DPAK
- STMicroelectronics MJD44H11T4 Transistor 80 V, 3-Pin DPAK
- onsemi Transistor 300 V dc, 3-Pin DPAK
