Taiwan Semiconductor Transistor, 800 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 170-4151
- Mfr. Part No.:
- BC337-16 A1
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4151
- Mfr. Part No.:
- BC337-16 A1
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 800 mA | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 45 V | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Automotive Standard | No | |
| Height | 16.8 mm | |
| Length | 5.1 mm | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 625 mW | |
| Minimum DC Current Gain (hFE) | 60 | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Series | BC337 | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.1 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 800 mA | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 45 V | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Automotive Standard No | ||
Height 16.8 mm | ||
Length 5.1 mm | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 625 mW | ||
Minimum DC Current Gain (hFE) 60 | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Series BC337 | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.1 mm | ||
- COO (Country of Origin):
- TW
General Purpose NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-16 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-25 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC550C A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC817-40 RFG Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC338-25 A1 NPN Transistor 25 V, 3-Pin TO-92
