Taiwan Semiconductor BC337-16 A1 Transistor, 800 mA NPN, 45 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-9675
Mfr. Part No.:
BC337-16 A1
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Transistor

Maximum DC Collector Current (Idc)

800 mA

Transistor Polarity

NPN

Maximum Collector Emitter Voltage (Vceo)

45 V

Pin Count

3

Package Type

TO-92

Automotive Standard

No

Height

16.8 mm

Length

5.1 mm

Maximum Collector Base Voltage (VCBO)

50 V

Maximum Emitter Base Voltage (VEBO)

5 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

625 mW

Minimum DC Current Gain (hFE)

60

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Series

BC337

Standards/Approvals

No

Transistor Configuration

Single

Width

4.1 mm

General Purpose NPN Transistors, Taiwan Semiconductor


Bipolar Transistors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy