Taiwan Semiconductor BC817-40 RFG Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4176
Mfr. Part No.:
BC817-40 RFG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

300mW

Maximum Operating Temperature

150°C

Pin Count

3

Width

2.64mm

Length

3.04mm

Height

1.12mm

Standards/Approvals

No

Series

BC817

Automotive Standard

No

COO (Country of Origin):
TW

General Purpose NPN Transistors, Taiwan Semiconductor


Bipolar Transistors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy