onsemi BC817-16LT1G Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 102-1352
- Mfr. Part No.:
- BC817-16LT1G
- Manufacturer:
- onsemi
Add 15000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
- Plus 39,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.028 | €84.00 | - |
| 15000 + | €0.026 | €78.00 | 7% |
*price indicative
- RS Stock No.:
- 102-1352
- Mfr. Part No.:
- BC817-16LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Series | BC817-16L | |
| Width | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Series BC817-16L | ||
Width 1.11mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC817-16LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-25LT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BC807-16LT1G Transistor -45 V, 3-Pin SOT-23
- Nexperia BC817-16 500 mA NPN 3-Pin SOT-23
- Taiwan Semiconductor BC817-40 RFG Transistor 45 V, 3-Pin SOT-23
