onsemi 2N4403BU Transistor, 600 mA PNP, 40 V, 3-Pin TO-92
- RS Stock No.:
- 178-4685
- Mfr. Part No.:
- 2N4403BU
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-4685
- Mfr. Part No.:
- 2N4403BU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Series | 2N4403 | |
| Length | 5.2mm | |
| Height | 18.03mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Series 2N4403 | ||
Length 5.2mm | ||
Height 18.03mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi 2N4403BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403TFR Transistor -40 V, 3-Pin TO-92
- onsemi 2N4403TA Transistor -40 V, 3-Pin TO-92
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
