onsemi 2N4403TA Transistor, -600 mA PNP, -40 V, 3-Pin TO-92

Image representative of range

Get a bulk buy discount

Add 4000 more to save 5%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€116.00

(exc. VAT)

€142.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000€0.058€116.00-
4000 +€0.055€110.005%

*price indicative

RS Stock No.:
169-8558
Mfr. Part No.:
2N4403TA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Transistor Polarity

PNP

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

20

Maximum Power Dissipation Pd

625mW

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.19mm

Series

2N4403

Length

5.2mm

Height

21.7mm

Automotive Standard

No

Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy