onsemi MMBT5551LT3G Transistor, 600 mA NPN, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 178-4694
- Mfr. Part No.:
- MMBT5551LT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€170.00
(exc. VAT)
€210.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.017 | €170.00 |
*price indicative
- RS Stock No.:
- 178-4694
- Mfr. Part No.:
- MMBT5551LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V dc | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Series | MMBT5551 | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V dc | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Series MMBT5551 | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 6-Pin SOT-23
- onsemi FMBM5551 Transistor 160 V, 6-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
