STMicroelectronics STN0214 Bipolar Transistor, 200 mA NPN, 1400 V, 3-Pin SOT-223

Subtotal (1 reel of 1000 units)*

€661.00

(exc. VAT)

€813.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.661€661.00

*price indicative

RS Stock No.:
178-5046
Mfr. Part No.:
STN0214
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

1400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Minimum DC Current Gain hFE

20

Maximum Power Dissipation Pd

1.6W

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

6.7mm

Standards/Approvals

No

Height

7.3mm

Width

1.9mm

Series

STN0214

Automotive Standard

No

General Purpose NPN Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy