ROHM FMY1AT148 Transistor, 150 mA NPN + PNP, 50 V, 5-Pin SOT-25
- RS Stock No.:
- 178-5712
- Mfr. Part No.:
- FMY1AT148
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€261.00
(exc. VAT)
€321.00
(inc. VAT)
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.087 | €261.00 |
*price indicative
- RS Stock No.:
- 178-5712
- Mfr. Part No.:
- FMY1AT148
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-25 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Transistor Polarity | NPN + PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 5 | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.3mm | |
| Series | FMY1A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-25 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Transistor Polarity NPN + PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 5 | ||
Height 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.3mm | ||
Series FMY1A | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM FMY1AT148 Transistor 50 V, 5-Pin SOT-25
- ROHM Transistor 50 V, 6-Pin SOT-457
- ROHM 2SC4081U3T106 Transistor 50 V, 3-Pin SOT-323
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- ROHM 2SC2412KT146Q Transistor 50 V, 3-Pin SOT-346
- ROHM 2SC4617TLQ Transistor 50 V, 3-Pin SOT-416
- ROHM IMX1T110 Transistor 50 V, 6-Pin SOT-457
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
