Nexperia BCP52-16,115 Transistor, -1 A PNP, -60 V, 4-Pin SOT-223
- RS Stock No.:
- 484-5116
- Mfr. Part No.:
- BCP52-16,115
- Manufacturer:
- Nexperia
Add 50 more to save €2.65
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.30
(exc. VAT)
€16.35
(inc. VAT)
- 4,000 unit(s) shipping from 10 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.532 | €13.30 | - |
| 50 - 100 | €0.479 | €11.98 | €2.65 |
| 125 + | €0.426 | €10.65 | €13.25 |
*price indicative
- RS Stock No.:
- 484-5116
- Mfr. Part No.:
- BCP52-16,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Transition Frequency ft | 145MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 63 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Series | BCP52 | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Transition Frequency ft 145MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 63 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Series BCP52 | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCX52-16 -1 A PNP 4-Pin UPAK
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP55-16 1 A 4-Pin SOT-223
- Diodes Inc BCP5216TA Transistor -60 V, 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
