Nexperia BC847BW,115 Transistor, 100 mA NPN, 45 V, 3-Pin UMT
- RS Stock No.:
- 178-7139
- Mfr. Part No.:
- BC847BW,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.028 | €84.00 |
*price indicative
- RS Stock No.:
- 178-7139
- Mfr. Part No.:
- BC847BW,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Series | BC847 | |
| Length | 2.2mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Series BC847 | ||
Length 2.2mm | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Transistor 45 V, 3-Pin UMT
- Nexperia BC850CW 100 mA NPN 3-Pin UMT
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
- Nexperia BC849CW 100 mA NPN 3-Pin UMT
- Nexperia PDTC143ZU 100 mA NPN 3-Pin UMT
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- Nexperia BC859CW -100 mA PNP 3-Pin UMT
