Nexperia BC846BW,115 Transistor, 100 mA NPN, 65 V, 3-Pin UMT

Image representative of range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€108.00

(exc. VAT)

€132.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.036€108.00-
6000 - 12000€0.035€105.002%
15000 - 27000€0.031€93.0013%
30000 - 57000€0.03€90.0016%
60000 +€0.03€90.0016%

*price indicative

RS Stock No.:
103-5678
Mfr. Part No.:
BC846BW,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

65V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

200mW

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

2.2mm

Height

1.1mm

Width

2.2mm

Standards/Approvals

RoHS

Series

BC846x

Automotive Standard

No

COO (Country of Origin):
MY

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy