Nexperia BC856BW,115 Transistor, -100 mA PNP, -65 V, 3-Pin UMT
- RS Stock No.:
- 178-7140
- Mfr. Part No.:
- BC856BW,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€51.00
(exc. VAT)
€63.00
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.017 | €51.00 |
*price indicative
- RS Stock No.:
- 178-7140
- Mfr. Part No.:
- BC856BW,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 950μm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Series | BC856 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 950μm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Series BC856 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor -65 V, 3-Pin UMT
- Nexperia BC846BW 100 mA NPN 3-Pin UMT
- Nexperia BC859CW -100 mA PNP 3-Pin UMT
- Nexperia BC856BW -100 mA PNP 3-Pin SOT-323
- Nexperia Digital Transistor -50 V, 3-Pin UMT
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BC850CW 100 mA NPN 3-Pin UMT
