onsemi MMBT5551LT1G NPN Transistor, 600 mA, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 545-0400
- Mfr. Part No.:
- MMBT5551LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 10)
€0.096
(exc. VAT)
€0.118
(inc. VAT)
1130 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.096 | €0.96 |
100 - 240 | €0.084 | €0.84 |
250 - 490 | €0.072 | €0.72 |
500 - 990 | €0.064 | €0.64 |
1000 + | €0.058 | €0.58 |
**price indicative
- RS Stock No.:
- 545-0400
- Mfr. Part No.:
- MMBT5551LT1G
- Manufacturer:
- onsemi
Related links
- onsemi MMBT5551LT3G NPN Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F NPN Transistor 160 V, 3-Pin SOT-23
- Diodes Inc DXT5551-13 NPN Transistor 160 V, 3-Pin SOT-89
- onsemi 2N5551TF NPN Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TA NPN Transistor 160 V, 3-Pin TO-92
- Diodes Inc DZT5551-13 NPN Transistor 160 V, 3 + Tab-Pin SOT-223
- onsemi 2N5551BU NPN Transistor 160 V, 3-Pin TO-92
- onsemi MMBT5551LT1G NPN Transistor 140 V, 3-Pin SOT-23