Nexperia BCP69-16,115 Transistor, -2 A PNP, -20 V, 4-Pin SOT-223
- RS Stock No.:
- 181-7350
- Mfr. Part No.:
- BCP69-16,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€16.20
(exc. VAT)
€19.93
(inc. VAT)
- RS Stock No.:
- 181-7350
- Mfr. Part No.:
- BCP69-16,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-223 (SC-73) | |
| Mount Type | Surface | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Series | BCP69 | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-223 (SC-73) | ||
Mount Type Surface | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 3.7mm | ||
Height 1.8mm | ||
Series BCP69 | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Robust and efficient solutions suitable for many applications with a choice of three packages, the SOT89, SOT223 and SOT1061.
PNP medium power transistor in a SOT223 Surface-Mounted Device (SMD) plastic package. NPN complement: BCP68.
High current
Three current gain selections
High power dissipation capability
Linear voltage regulators
High-side switches
Battery-driven devices
Power management
MOSFET drivers
Amplifiers
Related links
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP51-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP52-16 -1 A PNP 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- Nexperia BCP68 2 A 4-Pin SOT-223
- onsemi BCP69T1G Bipolar Transistor -20 V, 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223

