onsemi MMBT2222AWT1G Transistor, 600 mA NPN, 40 V, 3-Pin SC-70
- RS Stock No.:
- 184-1000
- Mfr. Part No.:
- MMBT2222AWT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€63.00
(exc. VAT)
€78.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.021 | €63.00 |
| 9000 - 21000 | €0.019 | €57.00 |
| 24000 - 42000 | €0.017 | €51.00 |
| 45000 + | €0.016 | €48.00 |
*price indicative
- RS Stock No.:
- 184-1000
- Mfr. Part No.:
- MMBT2222AWT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | MMBT2222AW | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series MMBT2222AW | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.
Low rDS(on) Provides Higher Efficiency and Extends Battery Life
Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
Related links
- onsemi MMBT2222AWT1G Transistor 40 V, 3-Pin SC-70
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
- onsemi MMBT2222ALT3G Transistor 40 V, 3-Pin SOT-23
