onsemi MMBT2222AWT1G Transistor, 600 mA NPN, 40 V, 3-Pin SC-70

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

€11.94

(exc. VAT)

€14.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 3€11.94€0.048
4 +€10.30€0.041

*price indicative

Packaging Options:
RS Stock No.:
184-1503
Mfr. Part No.:
MMBT2222AWT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SC-70

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

75V

Minimum DC Current Gain hFE

35

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

6V

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

No

Width

1.35mm

Series

MMBT2222AW

Length

2.2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

Low rDS(on) Provides Higher Efficiency and Extends Battery Life

Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy