onsemi MMUN2111LT1G Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- RS Stock No.:
- 184-1019
- Mfr. Part No.:
- MMUN2111LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 15000 more to save €45.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€84.00
(exc. VAT)
€102.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.028 | €84.00 | - |
| 15000 - 27000 | €0.025 | €75.00 | €45.00 |
| 30000 + | €0.023 | €69.00 | €150.00 |
*price indicative
- RS Stock No.:
- 184-1019
- Mfr. Part No.:
- MMUN2111LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Power Dissipation Pd | 338mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | MMUN2111 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Power Dissipation Pd 338mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Height 1.11mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series MMUN2111 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
These Devices are PbFree, Halogen Free/BFR Free
Related links
- onsemi MMUN2111LT1G Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA114ECA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTA124TT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA124XT -100 mA PNP 3-Pin SOT-23
- Diodes Inc DDTA123JCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTA143XT -100 mA PNP 3-Pin SOT-23
- Nexperia PDTA114ET -100 mA PNP 3-Pin SOT-23
