onsemi MJF127G Bipolar Transistor, -5 A PNP, -100 V, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€39.85

(exc. VAT)

€49.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.797€39.85
500 - 950€0.665€33.25
1000 +€0.648€32.40

*price indicative

RS Stock No.:
184-4319
Mfr. Part No.:
MJF127G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Transition Frequency ft

1MHz

Transistor Polarity

PNP

Minimum DC Current Gain hFE

1000

Maximum Emitter Base Voltage VEBO

5V dc

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

30W

Pin Count

3

Maximum Operating Temperature

150°C

Height

29.85mm

Width

4.9mm

Length

10.63mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Darlington Bipolar Power Transistor is designed for general-purpose amplifiers and switching applications, where the mounting surface of the device is required to be electrically isolated from the heat sink or chassis.

Electrically Similar to the Popular TIP122 and TIP127

100 VCEO(sus)

5 A Rated Collector Current

No Isolating Washers Required

Reduced System Cost

High DC Current Gain 2000 (Min) @ IC = 3 Adc

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy