onsemi BD437G Transistor, 4 A NPN, 45 V dc, 3-Pin TO-225

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€17.68

(exc. VAT)

€21.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 11 November 2026
  • Plus 1,800 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.884€17.68
200 +€0.762€15.24

*price indicative

Packaging Options:
RS Stock No.:
184-4712
Distrelec Article No.:
304-30-680
Mfr. Part No.:
BD437G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

4A

Maximum Collector Emitter Voltage Vceo

45V dc

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

45V dc

Maximum Power Dissipation Pd

36W

Maximum Transition Frequency ft

1MHz

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V dc

Pin Count

3

Maximum Operating Temperature

150°C

Width

3.45mm

Length

8.3mm

Series

BD437

Height

27.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
This series of plastic, medium-power NPN transistors can be used for amplifier and switching applications.

Pb-Free Packages are Available

Complementary Types are BD438 and BD442

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy