Nexperia MJD148J NPN Transistor, 4 A, 45 V DPAK
- RS Stock No.:
- 243-4622
- Mfr. Part No.:
- MJD148J
- Manufacturer:
- Nexperia
Price Each (In a Pack of 25)**
€0.115
(exc. VAT)
€0.141
(inc. VAT)
2450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.115 | €2.875 |
**price indicative
Related links
- Nexperia MJD148J NPN Transistor 45 V DPAK
- Nexperia MJD148-QJ NPN Transistor 45 V DPAK
- onsemi BD437G NPN Transistor 45 V, 3-Pin TO-225
- STMicroelectronics BD437 NPN Transistor 45 V, 3-Pin SOT-32
- Diodes Inc ZXTN07045EFFTA NPN Transistor 45 V, 3-Pin SOT-23F
- STMicroelectronics BD438 PNP Transistor -45 V, 3-Pin SOT-32
- Diodes Inc ZXT690BKTC NPN Transistor 45 V, 4-Pin DPAK
- Nexperia BCX54 1 A 4-Pin UPAK