onsemi BC849BLT1G Transistor, 100 mA NPN, 30 V dc, 3-Pin SOT-23
- RS Stock No.:
- 186-7134
- Mfr. Part No.:
- BC849BLT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€48.00
(exc. VAT)
€60.00
(inc. VAT)
- Shipping from 10 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.016 | €48.00 |
| 9000 - 21000 | €0.015 | €45.00 |
| 24000 - 42000 | €0.014 | €42.00 |
| 45000 - 96000 | €0.012 | €36.00 |
| 99000 + | €0.01 | €30.00 |
*price indicative
- RS Stock No.:
- 186-7134
- Mfr. Part No.:
- BC849BLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 110 | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Width | 2.64mm | |
| Series | BC849BLT1G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 110 | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.1mm | ||
Width 2.64mm | ||
Series BC849BLT1G | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi BC849BLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848ALT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848CLT1G Transistor 30 V dc, 3-Pin SOT-23
- onsemi BC848BLT1G Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Infineon BC848CE6327HTSA1 Transistor 30 V, 3-Pin SOT-23
