onsemi BCW30LT1G Digital Transistor, -32 V PNP Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7137
- Mfr. Part No.:
- BCW30LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 9000 more to save 13%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€138.00
(exc. VAT)
€171.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.046 | €138.00 | - |
| 9000 - 21000 | €0.04 | €120.00 | 13% |
| 24000 - 42000 | €0.036 | €108.00 | 21% |
| 45000 - 96000 | €0.03 | €90.00 | 34% |
| 99000 + | €0.026 | €78.00 | 43% |
*price indicative
- RS Stock No.:
- 186-7137
- Mfr. Part No.:
- BCW30LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V | |
| Minimum DC Current Gain hFE | 215 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.64mm | |
| Height | 1.1mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V | ||
Minimum DC Current Gain hFE 215 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.64mm | ||
Height 1.1mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The PNP Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Pb-Free Packages are Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Related links
- onsemi BCW30LT1G Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
- onsemi MMUN2113LT3G Digital Transistor 3-Pin
- onsemi MMUN2114LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMBT589LT1G Digital Transistor 3-Pin
- onsemi NSS40200LT1G Digital Transistor 3-Pin
- onsemi MMUN2132LT1G Digital Transistor 3-Pin
