Microchip Electrically Isolated N Channel and P Channel Pairs (2 Pairs) TC7920 1 N channel, P-Channel MOSFET Arrays, 1.8
- RS Stock No.:
- 598-568
- Mfr. Part No.:
- TC7920K6-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€7,326.00
(exc. VAT)
€9,009.00
(inc. VAT)
- Shipping from 11 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €2.22 | €7,326.00 |
*price indicative
- RS Stock No.:
- 598-568
- Mfr. Part No.:
- TC7920K6-G
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N channel, P-Channel | |
| Product Type | MOSFET Arrays | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | TC7920 | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 12Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.8V | |
| Transistor Configuration | Electrically Isolated N Channel and P Channel Pairs (2 Pairs) | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1mm | |
| Width | 4.15mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N channel, P-Channel | ||
Product Type MOSFET Arrays | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series TC7920 | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 12Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.8V | ||
Transistor Configuration Electrically Isolated N Channel and P Channel Pairs (2 Pairs) | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1mm | ||
Width 4.15mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Microchip Two Pairs of N and P Channel TC8220 1 P-Channel 2.3 A
- Microchip Independent N Channel and P Channel Mosfet TC2320 1 P-Channel 2.1 A, 200 V
- Microchip TC1550 1 P-Channel 350 mA 8-Pin 8-Lead SOIC (TG)
- Microchip Complementary Pair TC6320 1 P-Channel 2 A 8-Pin VDFN
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP BSL308CH6327XTSA1
- Microchip Dual N Channel TD9944 1 Dual N-Channel MOSFET Arrays 240 V Enhancement, 8-Pin SOIC TD9944TG-G
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8 IRF7831TRPBF
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
