onsemi NTGD4167CT1G Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin

Get a bulk buy discount

Add 100 more to save 13%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.85

(exc. VAT)

€14.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.474€11.85-
100 - 225€0.408€10.2013%
250 - 475€0.354€8.8525%
500 - 975€0.311€7.7834%
1000 +€0.283€7.0840%

*price indicative

Packaging Options:
RS Stock No.:
186-8867
Mfr. Part No.:
NTGD4167CT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TSOP

Mount Type

Surface

Transistor Configuration

Dual

Transistor Polarity

Complementary N-Channel and P-Channel

Maximum Power Dissipation Pd

1.1W

Pin Count

6

Maximum Operating Temperature

150°C

Width

3mm

Series

NTGD4167C

Standards/Approvals

No

Height

1.1mm

Length

3.1mm

Automotive Standard

No

Power MOSFET, Complementary, 30V, +2.9/-2.2 A, TSOP-6 Dual

Complementary N−Channel and P−Channel MOSFET

Small Size (3 x 3 mm) Dual TSOP-6 Package

Leading Edge Trench Technology for Low On Resistance

Reduced Gate Charge to Improve Switching Response

Independently Connected Devices to Provides Design Flexibility

Applications

DC-DC Conversion Circuits

Load/Power Switching with Level Shift

End Products

Cell Phone, PMP, DSC, GPS, Portable Video Games, PC, Printers, Peripherals,DTV, Set Top Box, and other computing and digital consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy