onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-8181
Mfr. Part No.:
FDMA430NZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

N-Channel

Maximum Power Dissipation Pd

2.4W

Maximum Operating Temperature

150°C

Pin Count

6

Standards/Approvals

RoHS Compliant

Width

2mm

Length

2mm

Series

PowerTrench

Automotive Standard

No

COO (Country of Origin):
TH
This Single N-Channel MOSFET has been designed using an advanced Power Trench process to optimize the RDS(on) @VGS=2.5V on special MicroFET leadframe.

RDS(on) = 40mΩ @ VGS = 4.5 V, ID = 5.0A

RDS(on) = 50mΩ@ VGS = 2.5 V, ID = 4.5A

Low Profile-0.8mm maximum-in the new packageMicroFET 2x2 mm

HBM ESD protection level > 2.5k V typical (Note 3)

Free from halogenated compounds and antimony oxides

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy