onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
- RS Stock No.:
- 186-7383
- Mfr. Part No.:
- FDMA430NZ
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7383
- Mfr. Part No.:
- FDMA430NZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 2.4W | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | PowerTrench | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 2.4W | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series PowerTrench | ||
Standards/Approvals RoHS Compliant | ||
Length 2mm | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
This Single N-Channel MOSFET has been designed using an advanced Power Trench process to optimize the RDS(on) @VGS=2.5V on special MicroFET leadframe.
RDS(on) = 40mΩ @ VGS = 4.5 V, ID = 5.0A
RDS(on) = 50mΩ@ VGS = 2.5 V, ID = 4.5A
Low Profile-0.8mm maximum-in the new packageMicroFET 2x2 mm
HBM ESD protection level > 2.5k V typical (Note 3)
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDMA420NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi FQD18N20V2TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDMC8462 Digital Transistor N-Channel Surface PQFN, 8-Pin
