onsemi MJD2955G Transistor, -10 A PNP, -60 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€34.05

(exc. VAT)

€41.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 300€0.454€34.05
375 - 675€0.399€29.93
750 - 1425€0.389€29.18
1500 - 2175€0.379€28.43
2250 +€0.369€27.68

*price indicative

RS Stock No.:
186-7408
Mfr. Part No.:
MJD2955G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

70V dc

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

20W

Maximum Transition Frequency ft

500kHz

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Minimum DC Current Gain hFE

5

Pin Count

3

Maximum Operating Temperature

150°C

Height

10.41mm

Standards/Approvals

No

Width

2.38mm

Series

MJD2955

Length

6.73mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
VN

PNP Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy