onsemi MJD2955G Transistor, -10 A PNP, -60 V, 3-Pin DPAK
- RS Stock No.:
- 186-8076
- Mfr. Part No.:
- MJD2955G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€25.97
(exc. VAT)
€31.94
(inc. VAT)
- 8 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.97 | €1.039 |
*price indicative
- RS Stock No.:
- 186-8076
- Mfr. Part No.:
- MJD2955G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V dc | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Transition Frequency ft | 500kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 20W | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Series | MJD2955 | |
| Height | 10.41mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V dc | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Transition Frequency ft 500kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 20W | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Series MJD2955 | ||
Height 10.41mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- VN
PNP Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD2955G Transistor -60 V, 3-Pin DPAK
- onsemi MJD2955T4G Transistor -60 V, 3-Pin DPAK
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- ROHM 2SAR582D3FRATL Transistor -30 V, 3-Pin DPAK
- onsemi Transistor -60 V, 3-Pin TO-220
- onsemi MJE2955TG Transistor -60 V, 3-Pin TO-220
- onsemi MJD3055T4G Transistor 60 V, 3-Pin DPAK
- onsemi D45H8G Transistor -60 V, 3-Pin TO-220
