onsemi Digital Transistor, -300 V PNP Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7412
- Mfr. Part No.:
- MJE5730G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7412
- Mfr. Part No.:
- MJE5730G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Power Dissipation Pd | 40W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.28mm | |
| Length | 10.53mm | |
| Series | MJE5730 | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Power Dissipation Pd 40W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 9.28mm | ||
Length 10.53mm | ||
Series MJE5730 | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bipolar Power Transistor is designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.
300 V to 400 V (Min) - VCEO(sus)
1.0 A Rated Collector Current
Popular TO-220 Plastic Package
PNP Complements to the TIP47 thru TIP50 Series
Pb-Free Packages are Available
