onsemi MJF47G Digital Transistor, 250 V NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7415
- Mfr. Part No.:
- MJF47G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 24%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€49.95
(exc. VAT)
€61.45
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.999 | €49.95 | - |
| 100 - 200 | €0.752 | €37.60 | 24% |
| 250 - 450 | €0.728 | €36.40 | 27% |
| 500 - 950 | €0.637 | €31.85 | 36% |
| 1000 + | €0.524 | €26.20 | 47% |
*price indicative
- RS Stock No.:
- 186-7415
- Mfr. Part No.:
- MJF47G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 250V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 350V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 28.4W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 10.63mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 250V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 350V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 28.4W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 10.63mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Height 9.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The High Voltage Bipolar Power NPN Transistor is designed for line operated audio output amplifiers, switching power supply drivers and other switching applications, where the mounting surface of the device is required to be electrically isolated from the heatsink or chassis.
Electrically Similar to the Popular TIP47
250 VCEO(sus)
1 A Rated Collector Current
No Isolating Washers Required
Reduced System Cost
Pb-Free Package is Available
Related links
- onsemi MJF47G Digital Transistor 3-Pin
- onsemi BU406G Digital Transistor 3-Pin
- onsemi BD241CG Digital Transistor 3-Pin
- onsemi BDX53BG Digital Transistor 3-Pin
- onsemi BDX33BG Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MJF3055G Digital Transistor 3-Pin
- onsemi FJI5603DTU Digital Transistor 3-Pin
