onsemi BDX33BG Digital Transistor, 80 V dc NPN Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7894
- Mfr. Part No.:
- BDX33BG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €6.85 | €0.685 |
| 10 - 24 | €5.15 | €0.515 |
| 25 - 49 | €5.06 | €0.506 |
| 50 - 99 | €4.36 | €0.436 |
| 100 + | €3.65 | €0.365 |
*price indicative
- RS Stock No.:
- 186-7894
- Mfr. Part No.:
- BDX33BG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 750 | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 10.53mm | |
| Width | 4.83mm | |
| Height | 9.28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 750 | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 10.53mm | ||
Width 4.83mm | ||
Height 9.28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 10 A, 100 V PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX33B, BDX33C, BDX34B and BDX34C are complementary devices.
High DC Current Gain - hFE = 2500 (typ.) at IC = 4.0
Collector-Emitter Sustaining Voltage at 100 mAdc VCEO(sus) = 80 Vdc (min.) BDX33B, 34B VCEO(sus) = 100 Vdc (min.) - BDX33C, 34C
Low Collector-Emitter Saturation Voltage CE(sat) = 2.5 Vdc (max.) at IC = 3.0 Adc BDX33B, 33C/34B, 34C
Monolithic Construction with Build-In Base-Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
Related links
- onsemi BDX33BG Digital Transistor 3-Pin
- onsemi BDX53BG Digital Transistor 3-Pin
- onsemi Digital Transistor 2-Pin
- onsemi MMBTA06WT1G Digital Transistor 3-Pin
- onsemi MJD44H11RLG Digital Transistor 2-Pin
- onsemi BD441G Digital Transistor 3-Pin
- onsemi BD237G Digital Transistor 3-Pin
- onsemi SBCP56-10T1G Digital Transistor 3-Pin
