onsemi MJW3281AG Digital Transistor, 230 V NPN Through Hole TO-247, 3-Pin

Subtotal (1 pack of 5 units)*

€23.94

(exc. VAT)

€29.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.94€4.788

*price indicative

Packaging Options:
RS Stock No.:
186-8085
Mfr. Part No.:
MJW3281AG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-247

Maximum Collector Emitter Voltage Vceo

230V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

230V

Minimum DC Current Gain hFE

12

Maximum Power Dissipation Pd

200W

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V dc

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

21.08mm

Width

5.3mm

Length

16.26mm

Automotive Standard

No

COO (Country of Origin):
CN
The MJW3281A Bipolar Complementary Audio Power Transistor is a power transistor for high power audio, disk head positioners and other linear applications.

Designed for 100 W Audio Frequency

Gain Complementary: Gain Linearity from 100 mA to 7 A hFE = 45 (Min) @ IC = 8 A

Low Harmonic Distortion

High Safe Operation Area - 1 A/100 V @ 1 Second

High fT - 30 MHz Typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy