onsemi MMUN2234LT1G Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-8682
- Mfr. Part No.:
- MMUN2234LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.80
(exc. VAT)
€7.10
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.058 | €5.80 |
| 500 - 900 | €0.05 | €5.00 |
| 1000 + | €0.043 | €4.30 |
*price indicative
- RS Stock No.:
- 186-8682
- Mfr. Part No.:
- MMUN2234LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Series | MMUN2234L | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Series MMUN2234L | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a baseemitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Related links
- onsemi MMUN2234LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
- onsemi MMUN2235LT1G Digital Transistor 3-Pin
- onsemi MMUN2211LT1G Digital Transistor 3-Pin
- onsemi MMUN2233LT1G Digital Transistor 3-Pin
- onsemi MMUN2216LT1G Digital Transistor 3-Pin
