onsemi BC807-25WT1G Digital Transistor, -500 mA PNP, -45 V, 3-Pin SC-70

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€5.80

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
100 - 400€0.058€5.80
500 - 900€0.05€5.00
1000 +€0.043€4.30

*price indicative

Packaging Options:
RS Stock No.:
186-8859
Mfr. Part No.:
BC807-25WT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SC-70

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

40

Transistor Polarity

PNP

Maximum Power Dissipation Pd

460mW

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC807-25W

Width

2.4mm

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

PNP General Purpose Transistor

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

These Devices are Pb−Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy