onsemi MSC2712GT1G Digital Transistor, 50 V NPN 100 mA Surface SC-59, 3-Pin
- RS Stock No.:
- 186-8882
- Mfr. Part No.:
- MSC2712GT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.20
(exc. VAT)
€6.40
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.104 | €5.20 |
| 500 - 950 | €0.089 | €4.45 |
| 1000 + | €0.078 | €3.90 |
*price indicative
- RS Stock No.:
- 186-8882
- Mfr. Part No.:
- MSC2712GT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SC-59 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 500mV | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 7V dc | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SC-59 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Collector Emitter Saturation Voltage VceSAT 500mV | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 7V dc | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SC-59 package, which is designed for lower power surface mount applications.
Moisture Sensitivity Level: 1
ESD Rating: TBD
Pb-Free Packages are Available
Related links
- onsemi MSC2712GT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MUN2212T1G Digital Transistor 3-Pin
- onsemi MUN2232T1G Digital Transistor 3-Pin
- onsemi SMUN2211T1G Digital Transistor 3-Pin
- ROHM DTD113ZKT146 Digital Transistor 3-Pin
- onsemi DTC114EET1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
