onsemi UMZ1NT1G Digital Transistor, 50 V NPN + PNP Surface SOT-363 (SC-88), 6-Pin
- RS Stock No.:
- 186-9000
- Mfr. Part No.:
- UMZ1NT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€5.80
(exc. VAT)
€7.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.116 | €5.80 |
| 500 - 950 | €0.10 | €5.00 |
| 1000 + | €0.087 | €4.35 |
*price indicative
- RS Stock No.:
- 186-9000
- Mfr. Part No.:
- UMZ1NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Emitter Base Voltage VEBO | 7V dc | |
| Maximum Power Dissipation Pd | 385mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | UMZ1NT1G | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN + PNP | ||
Maximum Emitter Base Voltage VEBO 7V dc | ||
Maximum Power Dissipation Pd 385mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series UMZ1NT1G | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
The Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88 package, which is designed for low power surface mount applications.
Pb-Free Package is Available
Related links
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi MUN5311DW1T1G Digital Transistor 6-Pin
- onsemi MUN5235DW1T1G Digital Transistor 6-Pin
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
- onsemi SBC846BPDW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
- onsemi MUN5333DW1T1G Digital Transistor 6-Pin
