onsemi MUN5311DW1T1G Digital Transistor, 50 V NPN + PNP 100 mA Surface SOT-363 (SC-88), 6-Pin
- RS Stock No.:
- 163-2545
- Mfr. Part No.:
- MUN5311DW1T1G
- Manufacturer:
- onsemi
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€144.00
(exc. VAT)
€177.00
(inc. VAT)
- 3,000 unit(s) shipping from 07 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.048 | €144.00 | - |
| 6000 + | €0.045 | €135.00 | 6% |
*price indicative
- RS Stock No.:
- 163-2545
- Mfr. Part No.:
- MUN5311DW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 250mV | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 35 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 900μm | |
| Width | 1.35mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 250mV | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 35 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 900μm | ||
Width 1.35mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Related links
- onsemi MUN5311DW1T1G Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi MUN5235DW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
- onsemi MUN5333DW1T1G Digital Transistor 6-Pin
- onsemi Digital Transistor 6-Pin
