onsemi MUN5235DW1T1G Digital Transistor, 50 V NPN Surface SOT-363 (SC-88), 6-Pin
- RS Stock No.:
- 791-6242
- Mfr. Part No.:
- MUN5235DW1T1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.083 | €8.30 | - |
| 500 - 900 | €0.071 | €7.10 | 14% |
| 1000 + | €0.062 | €6.20 | 25% |
*price indicative
- RS Stock No.:
- 791-6242
- Mfr. Part No.:
- MUN5235DW1T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 (SC-88) | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 256mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | MUN5235DW1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-363 (SC-88) | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 256mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series MUN5235DW1 | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- onsemi MUN5235DW1T1G Digital Transistor 6-Pin
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi MUN5311DW1T1G Digital Transistor 6-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MUN5212DW1T1G Digital Transistor 6-Pin
- onsemi MUN5335DW1T1G Digital Transistor 6-Pin
- onsemi MUN5313DW1T1G Digital Transistor 6-Pin
