STMicroelectronics 2STBN15D100 Bipolar Transistor, 15 A NPN, 100 V, 3-Pin TO-263
- RS Stock No.:
- 188-8258
- Mfr. Part No.:
- 2STBN15D100
- Manufacturer:
- STMicroelectronics
Add 2000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
- 2,000 unit(s) shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.54 | €540.00 | - |
| 2000 - 4000 | €0.476 | €476.00 | 11% |
| 5000 + | €0.462 | €462.00 | 14% |
*price indicative
- RS Stock No.:
- 188-8258
- Mfr. Part No.:
- 2STBN15D100
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 750 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 70W | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 15.85mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 750 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 70W | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 15.85mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 2STBN15D100 Bipolar Transistor 100 V, 3-Pin TO-263
- STMicroelectronics BD911 Transistor 100 V, 3-Pin TO-220
- STMicroelectronics Transistor 100 V, 3-Pin TO-220
- Nexperia MJD41C-QJ Bipolar Transistor 100 V, 3-Pin DPAK
- onsemi 2SC3646S-TD-E Transistor 100 V, 3-Pin PCP
- Diodes Inc ZTX653STZ Transistor 100 V, 3-Pin TO-92
- STMicroelectronics MJD112T4 Transistor 100 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
