Nexperia MJD41C-QJ Bipolar Transistor, 6 A NPN, 100 V, 3-Pin DPAK
- RS Stock No.:
- 240-1935
- Mfr. Part No.:
- MJD41C-QJ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€717.50
(exc. VAT)
€882.50
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.287 | €717.50 |
*price indicative
- RS Stock No.:
- 240-1935
- Mfr. Part No.:
- MJD41C-QJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | MJD41C-Q | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series MJD41C-Q | ||
Automotive Standard AEC-Q101 | ||
The Nexperia NPN high power bipolar transistor is in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package.
High thermal power dissipation capability
High energy efficiency due to less heat generation
Electrically similar to popular MJD41 series
Low collector emitter saturation voltage
Fast switching speeds
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD41C-QJ Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 45 V, 3-Pin DPAK
- Diodes Inc MJD41C-13 Transistor 100 V, 3-Pin DPAK
- Nexperia MJD42C-QJ Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
