STMicroelectronics 2STN1550 Bipolar Transistor, 10 A NPN, 50 V, 4-Pin SOT-223
- RS Stock No.:
- 188-8260
- Mfr. Part No.:
- 2STN1550
- Manufacturer:
- STMicroelectronics
Add 2000 more to save €36.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€235.00
(exc. VAT)
€289.00
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.235 | €235.00 | - |
| 2000 - 4000 | €0.217 | €217.00 | €36.00 |
| 5000 - 9000 | €0.214 | €214.00 | €105.00 |
| 10000 - 24000 | €0.212 | €212.00 | €230.00 |
| 25000 + | €0.209 | €209.00 | €650.00 |
*price indicative
- RS Stock No.:
- 188-8260
- Mfr. Part No.:
- 2STN1550
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 1.4W | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 1.4W | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.8mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
- Nexperia PBSS4350Z 3 A NPN 4-Pin SOT-223
- Diodes Inc DNLS350E-13 Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics 2STF2550 Bipolar Transistor -50 V, 4-Pin SOT-89
- ROHM 2SCR553P5T100 Transistor 50 V, 4-Pin SOT-89
- onsemi PZTA42T1G Bipolar Transistor 300 V, 4-Pin SOT-223
- onsemi PZT2222AT1G Bipolar Transistor 40 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
