STMicroelectronics 2STF2550 Bipolar Transistor, -10 A PNP, -50 V, 4-Pin SOT-89
- RS Stock No.:
- 188-8437
- Mfr. Part No.:
- 2STF2550
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.05
(exc. VAT)
€13.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.442 | €11.05 | - |
| 250 - 1225 | €0.275 | €6.88 | 37% |
| 1250 - 2475 | €0.21 | €5.25 | 52% |
| 2500 + | €0.188 | €4.70 | 57% |
*price indicative
- RS Stock No.:
- 188-8437
- Mfr. Part No.:
- 2STF2550
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The 2STF2550 and 2STN2550 are PNP transistors manufactured using new PB-HCD (Power bipolar high current density) technology. The resulting transistor shows exceptional high gain performances coupled with very low saturation voltage.
Very low collector-emitter saturation voltage
Fast switching speed
High current gain characteristic
Surface mounting devices in medium power SOT-89 and SOT-223 packages
Applications
Emergency lighting
LED
Motherboard and hard disk drive
Mobile equipment
Battery charger
Voltage regulation
Applications
Emergency lighting
LED
Motherboard and hard disk drive
Mobile equipment
Battery charger
Voltage regulation
Related links
- STMicroelectronics 2STF2550 Bipolar Transistor -50 V, 4-Pin SOT-89
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
- ROHM 2SCR553P5T100 Transistor 50 V, 4-Pin SOT-89
- onsemi 2SA2222SG Bipolar Transistor -50 V, 3-Pin TO-220
- Infineon BFQ790H6327XTSA1 RF Bipolar Transistor 5 V, 4-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- Diodes Inc DPLS350Y-13 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
