Infineon BFQ790H6327XTSA1 RF Bipolar Transistor, 250 mA NPN, 5 V, 4-Pin SOT-89
- RS Stock No.:
- 216-8357
- Mfr. Part No.:
- BFQ790H6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€872.00
(exc. VAT)
€1,073.00
(inc. VAT)
- 7,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.872 | €872.00 |
| 2000 + | €0.828 | €828.00 |
*price indicative
- RS Stock No.:
- 216-8357
- Mfr. Part No.:
- BFQ790H6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 250mA | |
| Maximum Collector Emitter Voltage Vceo | 5V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 6.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Transition Frequency ft | 1.85GHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 4.5mm | |
| Height | 2mm | |
| Series | BFQ790 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 250mA | ||
Maximum Collector Emitter Voltage Vceo 5V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 6.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Transition Frequency ft 1.85GHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 4.5mm | ||
Height 2mm | ||
Series BFQ790 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon BFQ790H6327XTSA1 RF Bipolar Transistor 5 V, 4-Pin SOT-89
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-89
- Infineon RF Bipolar Transistor 4.1 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 4 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 10 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
