Diodes Inc FMMT717TA Transistor, -2.5 A PNP, -12 V, 3-Pin SOT-23

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.42

(exc. VAT)

€4.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,690 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.684€3.42-
50 - 145€0.576€2.8815%
150 - 745€0.552€2.7619%
750 - 1495€0.512€2.5625%
1500 +€0.48€2.4029%

*price indicative

Packaging Options:
RS Stock No.:
215-6515
Mfr. Part No.:
FMMT717TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-2.5A

Maximum Collector Emitter Voltage Vceo

-12V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

12V

Maximum Power Dissipation Pd

625mW

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

PNP

Maximum Transition Frequency ft

110MHz

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

45

Maximum Operating Temperature

150°C

Pin Count

3

Series

FMMT717

Height

1.05mm

Length

3mm

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Over 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy