Diodes Inc ZXTN25012EFLTA Transistor, 2 A NPN, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 770-3368
- Mfr. Part No.:
- ZXTN25012EFLTA
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 25 units)*
€13.40
(exc. VAT)
€16.48
(inc. VAT)
- 3,350 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 100 | €0.536 | €13.40 |
| 125 - 600 | €0.483 | €12.08 |
| 625 + | €0.429 | €10.73 |
*price indicative
- RS Stock No.:
- 770-3368
- Mfr. Part No.:
- ZXTN25012EFLTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 260MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum DC Current Gain hFE | 500 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | ZXTNX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 260MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum DC Current Gain hFE 500 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series ZXTNX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN25012EFLTA Transistor 12 V, 3-Pin SOT-23
- Infineon BFR93AE6327HTSA1 Transistor 12 V, 3-Pin SOT-23
- onsemi MMBT5179 Transistor 12 V, 3-Pin SOT-23
- Nexperia BSV52 100 mA NPN 3-Pin SOT-23
- Diodes Inc Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DSS4240T-7 Transistor 40 V, 3-Pin SOT-23
- Diodes Inc DSS20201L-7 Transistor 20 V, 3-Pin SOT-23
- Diodes Inc ZXTN25020DFLTA Transistor 20 V, 3-Pin SOT-23
