Diodes Inc Transistor, -2.5 A PNP, -12 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7819
- Mfr. Part No.:
- FMMT717TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€717.00
(exc. VAT)
€882.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.239 | €717.00 |
*price indicative
- RS Stock No.:
- 922-7819
- Mfr. Part No.:
- FMMT717TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2.5A | |
| Maximum Collector Emitter Voltage Vceo | -12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 12V | |
| Maximum Transition Frequency ft | 110MHz | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 45 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | FMMT717 | |
| Length | 3mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2.5A | ||
Maximum Collector Emitter Voltage Vceo -12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 12V | ||
Maximum Transition Frequency ft 110MHz | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 45 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series FMMT717 | ||
Length 3mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT717TA Transistor -12 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
- Diodes Inc Transistor -20 V, 3-Pin SOT-23
- Diodes Inc Transistor -45 V, 3-Pin SOT-23
- Diodes Inc Transistor -400 V, 3-Pin SOT-23
